Fiber Optic Receivers

Results: 336
Stocking Options
Environmental Options
Media
Exclude
336Results

Showing
of 336
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Data Rate
Voltage - Supply
Power - Minimum Receivable
Current - Supply
Applications
796
In Stock
1 : €3.93000
Tray
-
Tray
Active
16Mbps
2.7V ~ 5.5V
-
10 mA
Digital Audio, Optical
IF-D92
FIBER OPTIC RECEIVER
Industrial Fiber Optics
68.282
In Stock
1 : €4.52000
Tube
-
Tube
Active
-
-
-
100 nA
General Purpose
IF D91B
FIBER OPTIC RECEIVER 100MBPS
Industrial Fiber Optics
9.617
In Stock
1 : €5.04000
Tube
-
Tube
Active
100Mbps
-
-
-
General Purpose
176
In Stock
1 : €5.10000
Tray
-
Tray
Active
16Mbps
2.7V ~ 5.5V
-
10 mA
Digital Audio, Optical
IF-D93
FIBER OPTIC RECEIVER
Industrial Fiber Optics
5.553
In Stock
1 : €6.47000
Bulk
-
Bulk
Active
-
-
-
100 nA
General Purpose
IF-D95OC
FIBER OPTIC RECEIVER 125KBPS
Industrial Fiber Optics
5.162
In Stock
1 : €7.67000
Tube
-
Tube
Active
125kbps
4.5V ~ 16V
-30dBm
6 mA
General Purpose
IF-D95T
FIBER OPTIC RECEIVER 125KBPS
Industrial Fiber Optics
2.344
In Stock
1 : €7.67000
Tube
-
Tube
Active
125kbps
4.5V ~ 16V
-30dBm
6 mA
General Purpose
IF D95OCI
FIBER OPTIC RECEIVER 125KBPS
Industrial Fiber Optics
840
In Stock
1 : €7.67000
Tube
-
Tube
Active
125kbps
4.5V ~ 16V
-30dBm
6 mA
General Purpose
241
In Stock
1 : €12.11000
Bulk
-
Bulk
Active
10Mbps
4.75V ~ 5.25V
-27dBm
20 mA
General Purpose
SP000063860
FIBER OPTIC RECEIVER 5MBD
Broadcom Limited
504
In Stock
1 : €13.77000
Bulk
-
Bulk
Active
5MBd
4.75V ~ 5.25V
-22dBm
4 mA
General Purpose
HFBR-2522Z
FIBER OPTIC RECEIVER 1MBD
Broadcom Limited
2.665
In Stock
1 : €14.34000
Tube
-
Tube
Active
1MBd
4.75V ~ 5.25V
-24dBm
10 mA
-
HFBR-2521Z
FIBER OPTIC RECEIVER 5MBD
Broadcom Limited
1.512
In Stock
1 : €14.34000
Tube
-
Tube
Active
5MBd
4.75V ~ 5.25V
-43dBm
10 mA
-
HFBR-2523Z
FIBER OPTIC RECEIVER 40KBD
Broadcom Limited
1.051
In Stock
1 : €14.34000
Tube
-
Tube
Active
40KBd
4.75V ~ 5.25V
-
3.7 mA
-
HFBR-2524Z
FIBER OPTIC RECEIVER 1MBD
Broadcom Limited
862
In Stock
1 : €14.34000
Tube
-
Tube
Active
1MBd
4.75V ~ 5.25V
-24dBm
10 mA
-
IF-D97
FIBER OPTIC RECEIVER 50MBPS
Industrial Fiber Optics
113
In Stock
1 : €15.46000
Tube
-
Tube
Active
50Mbps
4.75V ~ 5.25V
-17dBm
40 mA
General Purpose
HFBR-2521ETZ
FIBER OPTIC RECEIVER 1.67V 5MBD
Broadcom Limited
982
In Stock
1 : €16.13000
Tube
Tube
Active
5MBd
4.75V ~ 5.25V
-21.6dBm
6.2 mA
General Purpose
HFBR-2522ETZ
FIBER OPTIC RECEIVER 1MBD
Broadcom Limited
108
In Stock
1 : €16.13000
Tube
Tube
Active
1MBd
4.75V ~ 5.25V
-21.6dBm
6.2 mA
General Purpose
OPF482
FIBER OPTIC RECEIVER AT&T
TT Electronics/Optek Technology
414
In Stock
1 : €16.17000
Bulk
-
Bulk
Active
-
-
-
5 nA
General Purpose
HFBR-2531Z
FIBER OPTIC RECEIVER 5MBD
Broadcom Limited
1.018
In Stock
1 : €16.75000
Bulk
-
Bulk
Active
5MBd
7V
-
10 mA
-
HFBR-2532Z
FIBER OPTIC RECEIVER 1MBD
Broadcom Limited
420
In Stock
1 : €16.75000
Tube
-
Tube
Active
1MBd
7V
-24dBm
10 mA
-
SP000063855
FIBER OPTIC RECEIVER 5MBD
Broadcom Limited
1.181
In Stock
1 : €16.95000
Bulk
-
Bulk
Active
5MBd
4.75V ~ 5.25V
-22dBm
4 mA
General Purpose
OPF522
FIBER OPTIC RECEIVER 5MBD
TT Electronics/Optek Technology
136
In Stock
1 : €18.93000
Bulk
-
Bulk
Active
5MBd
4.75V ~ 5.25V
-40dBm
10 mA
General Purpose
AFBR-2624Z
FIBER OPTIC RECEIVER 50MBD
Broadcom Limited
3.238
In Stock
1 : €20.20000
Tube
-
Tube
Active
50MBd
3.3V, 5V
-
20 mA
General Purpose
AFBR-2529Z
FIBER OPTIC RECEIVER 50MBD
Broadcom Limited
1.618
In Stock
1 : €20.20000
Tube
-
Tube
Active
-
3.3V
-
20 mA
General Purpose
AFBR-2539Z
FIBER OPTIC RECEIVER 50MBD
Broadcom Limited
969
In Stock
1 : €22.31000
Tube
Tube
Active
50MBd
3.135V ~ 3.465V, 4.75V ~ 5.25V
-25dBm
30 mA
General Purpose
Showing
of 336

Fiber Optic Receivers


Discrete fiber optic receivers are photodiodes in an adaptive housing used to receive a signal over a fiber optic cable. The device contains no drive circuitry. Fiber optic receivers are differentiated by data rate, receivable power, voltage supply and current consumption. Adaptive housings may accommodate connector types such as FC, PC, SC, SMA, ST, TOSLINK, Versatile link and connector-less solutions.