Logic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77.540 In Stock | 1 : €0.65000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
72.997 In Stock | 1 : €0.65000 Cut Tape (CT) 1.000 : €0.25790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
60.633 In Stock | 1 : €0.68000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
17.518 In Stock | 1 : €0.77000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | - | - | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
20.681 In Stock | 1 : €0.85000 Cut Tape (CT) 3.000 : €0.31955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 10MBd | 100ns, 100ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
17.642 In Stock | 1 : €0.89000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
64.590 In Stock | 1 : €0.91000 Cut Tape (CT) 3.000 : €0.34466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
27.672 In Stock | 1 : €0.91000 Cut Tape (CT) 3.000 : €0.34466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 25 mA | - | 250ns, 250ns | 15ns, 12ns | 1.55V | 20mA | 3V ~ 20V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
16.750 In Stock | 1 : €0.91000 Cut Tape (CT) 3.000 : €0.34466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 200kV/µs | DC | Open Collector | 25 mA | 10Mbps | 80ns, 80ns | 23ns, 7ns | 1.5V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
146 In Stock | 1 : €0.91000 Cut Tape (CT) 3.000 : €0.34466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 25 mA | - | 250ns, 250ns | 15ns, 12ns | 1.55V | 20mA | 3V ~ 20V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
35.057 In Stock | 1 : €0.92000 Cut Tape (CT) 1.000 : €0.37996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
97.383 In Stock | 1 : €0.94000 Cut Tape (CT) 3.000 : €0.35717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
9.641 In Stock | 1 : €0.96000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
25.431 In Stock | 1 : €0.97000 Cut Tape (CT) 1.500 : €0.39058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | - | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
34.778 In Stock | 1 : €1.00000 Cut Tape (CT) 1.000 : €0.41564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | - | - | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
20.497 In Stock | 1 : €1.01000 Cut Tape (CT) 1.500 : €0.40481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | - | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
10.500 In Stock | 1 : €1.08000 Cut Tape (CT) 1.500 : €0.44085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 600 mA | - | 500ns, 500ns | 50ns, 50ns | 1.57V | 25mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
5.636 In Stock | 1 : €1.11000 Cut Tape (CT) 3.000 : €0.43156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | AC, DC | Push-Pull, Totem Pole | 10 mA | 10MBd | 100ns, 100ns | 3ns, 3ns | 1.55V | 10mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
12.921 In Stock | 1 : €1.19000 Cut Tape (CT) 3.000 : €0.46840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
1.875 In Stock | 1 : €1.21000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.45V | 50mA | 4.5V ~ 5.5V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
10.450 In Stock | 1 : €1.25000 Cut Tape (CT) 3.000 : €0.49284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
2.692 In Stock | 1 : €1.27000 Cut Tape (CT) 1.000 : €0.54134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs (Typ) | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 30ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
15.497 In Stock | 1 : €1.31000 Cut Tape (CT) 1.500 : €0.54759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5MBd | 250ns, 250ns | 11ns, 13ns | 1.9V (Max) | 8mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
9.840 In Stock | 1 : €1.38000 Cut Tape (CT) 3.000 : €0.55359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 8 mA | 5Mbps | 250ns, 250ns | 2.2ns, 1.6ns | 1.53V | 8mA | 2.2V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
5.983 In Stock | 1 : €1.38000 Cut Tape (CT) 3.000 : €0.55359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 8 mA | 5Mbps | 250ns, 250ns | 2.2ns, 1.6ns | 1.53V | 8mA | 2.2V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead |