Parity Generators and Checkers

Results: 192
Stocking Options
Environmental Options
Media
Exclude
192Results

Showing
of 192
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TLC074IN
IC PARITY GEN/CHK 9-BIT 14-PDIP
Texas Instruments
691
In Stock
1 : €1.82000
Tube
Tube
Active
Parity Generator/Checker
9-Bit
400µA, 8mA
4.75 V ~ 5.25 V
0°C ~ 70°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-SO
IC PARITY GEN/CHK 9-BIT 14-SO
Nexperia USA Inc.
2.138
In Stock
1 : €0.60000
Cut Tape (CT)
2.500 : €0.21722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator/Checker
9-Bit
-
2 V ~ 6 V
-
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
TLC074IN
IC PARITY GEN/CHK 9-BIT 14-PDIP
Texas Instruments
901
In Stock
20.990
Marketplace
1 : €0.81000
Tube
452 : €0.56799
Bulk
Bulk
Tube
Active
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-SO
IC PARITY GEN 9-BIT 14-SO
STMicroelectronics
2.020
In Stock
1 : €0.40000
Cut Tape (CT)
2.500 : €0.17656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator
9-Bit
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
14-SO
IC PARITY GEN/CHK 9-BIT 14-SO
Nexperia USA Inc.
3.608
In Stock
1 : €0.56000
Cut Tape (CT)
2.500 : €0.25587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator/Checker
9-Bit
-
4.5 V ~ 5.5 V
-
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
14 SOIC
IC PARITY GEN/CHK 9-BIT 14-SOIC
Texas Instruments
2.329
In Stock
35.265
Marketplace
1 : €0.65000
Cut Tape (CT)
2.500 : €0.29999
Tape & Reel (TR)
579 : €0.44751
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
LSF0204PW-Q100J
IC PARITY GEN/CHK 9 14-TSSOP
Nexperia USA Inc.
2.500
In Stock
1 : €0.65000
Cut Tape (CT)
2.500 : €0.29676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator/Checker
9
4mA, 4mA
4.5 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TLC074IN
IC PARITY GEN/CHK 9-BIT 14-PDIP
Texas Instruments
0
In Stock
58.094
Marketplace
Check Lead Time
1 : €4.85000
Tube
78 : €3.31333
Bulk
Bulk
Tube
Active
Parity Generator/Checker
9-Bit
2mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14 SOIC
IC PARITY GEN/CHK 9-BIT 14-SOIC
Texas Instruments
2.500
In Stock
1.100
Marketplace
1 : €0.96000
Cut Tape (CT)
2.500 : €0.46017
Tape & Reel (TR)
373 : €0.68847
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Parity Generator/Checker
9-Bit
5.2mA, 5.2mA
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TEXTISTLC2274QPWRQ1
PARITY GENERATOR/CHECKER, 9-BIT
onsemi
2.850
Marketplace
1.817 : €0.14630
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
TEXTISTLC2274QPWRQ1
PARITY GENERATOR/CHECKER 9 BIT 1
onsemi
4.014
Marketplace
1.514 : €0.17212
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
LF298MX
IC PARITY GEN/CHK 9 14-SOIC
onsemi
3.876
Marketplace
1.514 : €0.17212
Bulk
Bulk
Active
Parity Generator/Checker
9
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
FAIFSCMM74C93N
PARITY GENERATOR/CHECKER, F/FAST
onsemi
35.381
Marketplace
1.297 : €0.19794
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
TEXTISTLC2274QPWRQ1
IC PARITY GEN/CHK 9-BIT 14-SOIC
Fairchild Semiconductor
7.898
Marketplace
1.069 : €0.24096
Tube
Tube
Obsolete
Parity Generator/Checker
9-Bit
24mA, 24mA
2 V ~ 6 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
LOG TTL PARITY CHCK 9BIT
LOG TTL PARITY CHCK 9BIT
onsemi
5.375
Marketplace
1.069 : €0.24096
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
TEXTISTLC2274QPWRQ1
IC PARITY GEN/CHK 9-BIT 14-SOIC
Fairchild Semiconductor
2.499
Marketplace
1.069 : €0.24096
Bulk
Bulk
Obsolete
Parity Generator/Checker
9-Bit
24mA, 24mA
2 V ~ 6 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TEXTISTLC2274QPWRQ1
IC PARITY GEN/CHK 9-BIT 14-SOIC
Fairchild Semiconductor
2.423
Marketplace
863 : €0.30121
Tube
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TEXTISTLC2274QPWRQ1
IC PARITY GEN/CHK 9-BIT 14-SOIC
Fairchild Semiconductor
7.500
Marketplace
790 : €0.32703
Bulk
Bulk
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
UC3527BN
LOOK-AHEAD CARRY GENERATOR, F/FA
onsemi
4.200
Marketplace
757 : €0.34424
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
CD4555BE
PARITY GENERATOR/CHECKER, 12-BIT
onsemi
1.400
Marketplace
699 : €0.37006
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
14 SOP
IC PARITY GEN/CHK 9-BIT 14-SOP
Fairchild Semiconductor
4.830
Marketplace
626 : €0.41308
Tube
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
14 SOP
IC PARITY GEN/CHK 9-BIT 14-SOP
Fairchild Semiconductor
1.281
Marketplace
550 : €0.47333
Bulk
Bulk
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
14 SO
IC PARITY GEN/CHK 9-BIT 14-SO
Nexperia USA Inc.
7.500
Marketplace
466 : €0.55079
Bulk
Bulk
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
TEXTISTLC2274QPWRQ1
IC PARITY GEN/CHK 9-BIT 14-SOIC
Fairchild Semiconductor
127.500
Marketplace
433 : €0.59381
Bulk
Bulk
Obsolete
Parity Generator/Checker
9-Bit
2mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
FAIFSCMM74C93N
IC PARITY GEN/CHK 3 14-DIP
Fairchild Semiconductor
3.000
Marketplace
433 : €0.59381
Tube
Tube
Obsolete
Parity Generator/Checker
3
1mA, 20mA
4.75 V ~ 5.25 V
0°C ~ 70°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-DIP
Showing
of 192

Parity Generators and Checkers


Devices in the parity generator and checker logic family are component-level devices used to evaluate the number of bits in a digital word that are set to 1, and generate (or evaluate) an additional parity bit which indicates whether the number of bits in the word set to 1 is even or odd. This function is commonly used as a simple means of detecting data errors that may have been introduced during transmission.