Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204 In Stock | 1 : €37.20000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 116 A | 180 A | 2.5 V | 150 mA | 2250A, 2400A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-240AA | ||
178 In Stock | 1 : €156.09000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 320 A | 520 A | 2 V | 150 mA | 9200A, 10100A | 150 mA | -40°C ~ 140°C (TJ) | - | - | Chassis Mount | Y1-CU | ||
80 In Stock | 1 : €158.57000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 330 A | 520 A | 2 V | 200 mA | - | 300 mA | 130°C (TJ) | - | - | Chassis Mount | Module | ||
119 In Stock | 1 : €26.87000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 32 A | 50 A | 1.5 V | 100 mA | 520A, 560A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-240AA | ||
382 In Stock | 1 : €28.40000 Tube | - | Tube | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.6 kV | 34 A | 53 A | 1.5 V | 100 mA | 600A, 640A | 100 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | ||
187 In Stock | 1 : €28.40000 Tube | - | Tube | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.2 kV | 25 A | 39 A | 1.5 V | 100 mA | 400A, 430A | 100 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | ||
170 In Stock | 1 : €45.60000 Tray | - | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 190 A | 275 A | 2.5 V | 145 mA | - | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
26 In Stock | 1 : €47.45000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.8 kV | 240 A | 275 A | 2.5 V | 145 mA | 5200A @ 50Hz | 200 mA | 130°C (TC) | - | - | Chassis Mount | Module | ||
59 In Stock | 1 : €49.83000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | - | 2.5 V | 60 mA | 250A @ 60Hz | - | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
64 In Stock | 1 : €53.03000 Box | - | Box | Active | Series Connection - All SCRs | 2 SCRs | 2.2 kV | 104 A | 180 A | 1.5 V | 100 mA | 1700A, 1800A | 150 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-240AA | ||
27 In Stock | 1 : €69.38000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.4 kV | 140 A | 310 A | 2.5 V | 150 mA | 4500A, 4712A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | INT-A-Pak | ||
50 In Stock | 1 : €72.51000 Tray | Tray | Active | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | 3 SCRs, 3 Diodes | 1.6 kV | - | - | 2 V | 100 mA | 1600A @ 50Hz | 220 mA | 175°C (TJ) | - | - | Chassis Mount | Module | |||
26 In Stock | 1 : €73.54000 Tray | Tray | Active | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | 3 SCRs, 3 Diodes | 1.6 kV | - | - | 2 V | 100 mA | 1600A @ 50Hz | 220 mA | 175°C (TJ) | - | - | Chassis Mount | Module | |||
70 In Stock | 1 : €82.91000 Tray | - | Tray | Active | Single | 1 SCR | 1.6 kV | 381 A | 600 A | 2 V | 150 mA | 4900A @ 50Hz | 200 mA | -40°C ~ 125°C | - | - | Chassis Mount | TO-200AA | ||
46 In Stock | 1 : €124.26000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 162 A | 260 A | 2 V | 150 mA | 5200A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
152 In Stock | 1 : €128.88000 Tray | - | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 162 A | 260 A | 2 V | 150 mA | 5200A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
33 In Stock | 1 : €129.65000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 180 A | 285 A | 2 V | 150 mA | 4800A @ 50Hz | 200 mA | 130°C (TJ) | - | - | Chassis Mount | Module | ||
168 In Stock | 1 : €13.06000 Tube | - | Tube | Active | Series Connection - All SCRs | 2 SCRs | 1.2 kV | 40 A | 63 A | 1.5 V | 50 mA | 650A, 700A | 100 mA | -40°C ~ 150°C (TJ) | - | - | Through Hole | i4-Pac™-5 | ||
138 In Stock | 1 : €20.82000 Tube | - | Tube | Active | 1-Phase Controller - All SCRs | 2 SCRs | 600 V | 64 A | 90 A | 1.6 V | 50 mA | 950A @ 60Hz | 80 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | ||
208 In Stock | 1 : €27.23000 Tube | - | Tube | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.2 kV | 60 A | 94 A | 1.5 V | 40 mA | 1100A, 1190A | 100 mA | -40°C ~ 150°C (TJ) | - | - | Chassis, Stud Mount | SOT-227-4, miniBLOC | ||
103 In Stock | 1 : €28.60000 Box | - | Box | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 800 V | 115 A | 180 A | 2.5 V | 150 mA | 1700A, 1800A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-240AA | ||
101 In Stock | 1 : €36.09000 Tube | - | Tube | Active | Single | 1 SCR | 1.2 kV | 149 A | 234 A | 1.5 V | 150 mA | 2000A, 2150A | 200 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | ||
227 In Stock | 1 : €68.80000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | - | 3 V | 80 mA | 600A @ 60Hz | - | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
2.575 In Stock | 1 : €3.22000 Cut Tape (CT) 2.500 : €1.02465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Independent - All SCRs | 2 SCRs | 800 V | - | 0.6 A | 800 mV | 100 µA | 20A, 24A | 3 mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | |||
2.598 In Stock | 1 : €3.34000 Cut Tape (CT) 2.500 : €1.11727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Independent - All SCRs | 2 SCRs | 800 V | - | 0.6 A | 800 mV | 100 µA | 20A, 24A | 3 mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) |