JFETs

Results: 1.087
Stocking Options
Environmental Options
Media
Exclude
1.087Results

Showing
of 1.087
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
JFET N-CH 30V SOT23-3
onsemi
0
In Stock
282.000
Marketplace
Check Lead Time
1 : €0.40000
Cut Tape (CT)
3.000 : €0.08221
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
5 mA @ 15 V
-
500 mV @ 10 nA
14pF @ 15V
100 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
JFET N-CH 35V SOT23-3
onsemi
1.044
In Stock
1 : €0.42000
Cut Tape (CT)
3.000 : €0.08540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
5 mA @ 15 V
-
1 V @ 1 µA
-
50 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
JFET P-CH 30V SOT23-3
onsemi
45.952
In Stock
1 : €0.46000
Cut Tape (CT)
3.000 : €0.09572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
1.5 mA @ 15 V
-
800 mV @ 10 nA
11pF @ 10V (VGS)
300 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
3 XFDFN
JFET N-CH 30V 10MA SOT883
onsemi
185.875
In Stock
1 : €0.47000
Cut Tape (CT)
8.000 : €0.08449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
1.2 mA @ 10 V
10 mA
180 mV @ 1 µA
4pF @ 10V
-
100 mW
150°C (TJ)
-
-
Surface Mount
3-XFDFN
SOT-883 (XDFN3) (1x0.6)
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
49.459
In Stock
1 : €0.49000
Cut Tape (CT)
3.000 : €0.10216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
40 V
200 µA @ 20 V
-
300 mV @ 10 nA
-
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BCV27
JFET N-CH 25V SOT23-3
onsemi
13.849
In Stock
1 : €0.54000
Cut Tape (CT)
3.000 : €0.11612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
-
1 mA @ 15 V
-
500 mV @ 10 nA
7pF @ 15V
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2SK932-24-TB-E
JFET N-CH 50MA SMCP
onsemi
12.554
In Stock
1 : €0.59000
Cut Tape (CT)
3.000 : €0.12777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
-
15 V
10 mA @ 5 V
50 mA
200 mV @ 100 µA
-
-
200 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMCP
MMBD1401ALT1G
JFET P-CH 30V SOT23-3
onsemi
37.591
In Stock
1 : €0.63000
Cut Tape (CT)
3.000 : €0.13634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
2 mA @ 15 V
-
500 mV @ 1 nA
-
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3-CP
JFET N-CH 5V 3CP
onsemi
102.365
In Stock
1 : €0.65000
Cut Tape (CT)
3.000 : €0.13993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
15 V
15 V
20 mA @ 5 V
50 mA
1.5 V @ 100 µA
10pF @ 5V
-
200 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
3-CP
16.738
In Stock
1 : €0.66000
Cut Tape (CT)
3.000 : €0.15468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
50 V
-
14 mA @ 10 V
14 mA
1.5 V @ 100 nA
13pF @ 10V
-
150 mW
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SC-59
6.639
In Stock
1 : €3.52000
Bulk
-
Bulk
Active
N-Channel
40 V
-
5 mA @ 20 V
-
500 mV @ 1 nA
14pF @ 20V
100 Ohms
1.8 W
-65°C ~ 175°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
2.052
In Stock
1 : €3.76000
Bulk
-
Bulk
Active
N-Channel
40 V
-
25 mA @ 20 V
-
2 V @ 1 nA
14pF @ 20V
60 Ohms
1.8 W
-65°C ~ 175°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
8 SOIC
JFET 2N-CH 40V 50MA 8SOIC
Texas Instruments
5.303
In Stock
1 : €4.06000
Cut Tape (CT)
2.500 : €2.24210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 N-Channel (Dual)
40 V
40 V
-
50 mA
1.5 V @ 0.1 µA
13pF @ 5V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 WFDFN
DUAL, ULTRA-LOW NOISE, LOW-GATE-
Texas Instruments
2.161
In Stock
1 : €5.49000
Cut Tape (CT)
3.000 : €2.00364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
40 V
-
-
1.5 V @ 100 nA
17pF @ 0V
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
UF3C120080B7S
JFET N-CH 1.7KV 6.8A D2PAK-7
onsemi
2.403
In Stock
1 : €9.78000
Cut Tape (CT)
800 : €4.30263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
1700 V
1700 V
2.2 µA @ 1700 V
6.8 A
-
225pF @ 100V
500 mOhms
68 W
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
D2PAK-7
UJ3N120035K3S
JFET N-CH 1200V 63A TO247-3
onsemi
3.708
In Stock
1.800
Factory
1 : €31.16000
Tube
-
Tube
Active
N-Channel
1200 V
1200 V
-
63 A
-
2145pF @ 100V
45 mOhms
429 W
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-4L
JFET N-CH 1200V 120A TO247-4
onsemi
324
In Stock
1 : €54.59000
Tube
-
Tube
Active
N-Channel
1200 V
1.2 kV
300 µA @ 1.2 kV
120 A
-
8110pF @ 800V
11 mOhms
789 W
-55°C ~ 175°C (TJ)
Automotive
-
Through Hole
TO-247-4
TO-247-4
SOT 23-3
JFET P-CH 30V SOT23-3
onsemi
4.798
In Stock
1 : €0.25000
Cut Tape (CT)
3.000 : €0.09886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
1.5 mA @ 15 V
-
800 mV @ 10 nA
11pF @ 10V (VGS)
300 Ohms
225 mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
JFET P-CH 30V SOT23-3
onsemi
3.905
In Stock
3.000
Factory
1 : €0.25000
Cut Tape (CT)
3.000 : €0.09886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
7 mA @ 15 V
-
3 V @ 10 nA
11pF @ 10V (VGS)
125 Ohms
225 mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-226-3, TO-92-3 (TO-226AA)
JFET N-CH 35V TO92-3
onsemi
5.312
In Stock
1 : €0.39000
Bulk
-
Bulk
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT 23-3
JFET N-CH 30V SOT23-3
onsemi
7.402
In Stock
1 : €0.40000
Cut Tape (CT)
10.000 : €0.06965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
5 mA @ 15 V
-
500 mV @ 10 nA
14pF @ 15V
100 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
1.894
In Stock
1 : €0.40000
Cut Tape (CT)
3.000 : €0.08207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
8 mA @ 15 V
-
800 mV @ 0.5 nA
-
60 Ohms
250 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
9.954
In Stock
1 : €0.41000
Cut Tape (CT)
3.000 : €0.08297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
40 V
900 µA @ 20 V
-
800 mV @ 10 nA
-
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
JFET N-CH 35V TO92-3
onsemi
40.048
In Stock
1 : €0.42000
Cut Tape (CT)
2.000 : €0.09112
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
MMBD1401ALT1G
JFET N-CH 35V SOT23-3
onsemi
9.395
In Stock
1 : €0.42000
Cut Tape (CT)
3.000 : €0.08566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
2 mA @ 15 V
-
500 mV @ 1 µA
-
100 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 1.087

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.