SCRs

Results: 4.061
Stocking Options
Environmental Options
Media
Exclude
4.061Results

Showing
of 4.061
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
SCR 600V 1.25A SOT-223
STMicroelectronics
16.879
In Stock
1 : €0.58000
Cut Tape (CT)
1.000 : €0.15616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.45 V
800 mA
1.25 A
5 mA
5 µA
22.5A, 25A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
TS432AILT
SCR 200V 250MA SOT-23-3
STMicroelectronics
13.720
In Stock
1 : €0.58000
Cut Tape (CT)
3.000 : €0.13343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
800 mV
200 µA
1.7 V
160 mA
250 mA
5 mA
1 µA
7A, 6A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
LX803DTRP
SCR 600V 800MA SOT-223
Littelfuse Inc.
390.454
In Stock
1 : €0.96000
Cut Tape (CT)
1.000 : €0.27850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
8A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
LX803DTRP
SCR 200V 800MA SOT-223
Littelfuse Inc.
45.470
In Stock
1 : €0.96000
Cut Tape (CT)
1.000 : €0.27850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
8A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT-23-3
SCR 200V 250MA SOT-23-3
Littelfuse Inc.
93.167
In Stock
1 : €0.97000
Cut Tape (CT)
3.000 : €0.24262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
800 mV
200 µA
1.7 V
-
250 mA
6 mA
1 µA
7A @ 60Hz
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-243AA
SCR 600V 800MA SOT-89
Littelfuse Inc.
11.154
In Stock
1 : €1.05000
Cut Tape (CT)
1.000 : €0.27675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.7 V
510 mA
800 mA
5 mA
3 µA
8A, 10A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89
TO-225AA, TO-126-3
SCR 600V 4A TO-225AA
Littelfuse Inc.
13.329
In Stock
1 : €1.08000
Bag
-
Bag
Active
600 V
800 mV
200 µA
2.2 V
2.55 A
4 A
3 mA
10 µA
20A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
TO-225AA, TO-126-3
TO-225AA
18.134
In Stock
1 : €1.16000
Cut Tape (CT)
2.500 : €0.30794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.6 V
8 A
12 A
5 mA
5 µA
110A, 115A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
S8012DRP
SCR 800V 12A TO-252 (DPAK)
Littelfuse Inc.
10.686
In Stock
1 : €1.41000
Cut Tape (CT)
2.500 : €0.34694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
1 V
20 mA
1.9 V
7.8 A
12 A
40 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 4A TO-252 (DPAK)
Littelfuse Inc.
43.543
In Stock
1 : €1.71000
Cut Tape (CT)
2.500 : €0.44934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
75 µA
2.2 V
1.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 100V 4A TO-252 (DPAK)
Littelfuse Inc.
28.202
In Stock
1 : €1.71000
Cut Tape (CT)
2.500 : €0.44934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 V
800 mV
75 µA
2.2 V
2.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 800V 12A TO-252 (DPAK)
Littelfuse Inc.
12.154
In Stock
1 : €2.25000
Cut Tape (CT)
2.500 : €0.65234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
1 V
200 µA
1.9 V
7.6 A
12 A
6 mA
10 µA
100A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 12A TO-252 (DPAK)
Littelfuse Inc.
5.006
In Stock
1 : €2.25000
Cut Tape (CT)
2.500 : €0.65234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1 V
200 µA
1.9 V
7.6 A
12 A
6 mA
10 µA
100A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 12A TO-252 (DPAK)
Littelfuse Inc.
4.496
In Stock
1 : €2.25000
Cut Tape (CT)
2.500 : €0.65234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1 V
20 mA
1.9 V
7.8 A
12 A
40 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-263 (D2PAK)
SCR 600V 50A TO-263 (D2PAK)
STMicroelectronics
6.862
In Stock
1 : €2.45000
Cut Tape (CT)
1.000 : €0.81524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.3 V
15 mA
1.65 V
30 A
50 A
60 mA
10 µA
493A, 450A
Standard Recovery
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-220 Isolated Tab
SCR 400V 25A TO-220 ISOLATED TAB
Littelfuse Inc.
13.365
In Stock
1 : €3.07000
Tube
-
Tube
Active
400 V
1.5 V
35 mA
1.6 V
16 A
25 A
50 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220 Isolated Tab
MAC15A8G
SCR 800V 25A TO-220AB
Littelfuse Inc.
2.197
In Stock
1 : €3.32000
Tube
-
Tube
Active
800 V
1.5 V
30 mA
1.8 V
16 A
25 A
40 mA
10 µA
250A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220AB
TO-220 Isolated Tab
SCR 600V 25A TO-220 ISOLATED TAB
Littelfuse Inc.
4.642
In Stock
1 : €3.61000
Tube
-
Tube
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
50 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220 Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)
SCR 1KV 55A TO-220AB-R
Littelfuse Inc.
3.805
In Stock
1 : €4.86000
Tube
-
Tube
Active
1 kV
1.5 V
40 mA
1.8 V
35 A
55 A
60 mA
30 µA
550A, 650A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220AB-R
TO-247-3
SCR 1.6KV 75A TO-247AD
IXYS
8.295
In Stock
1 : €6.67000
Tube
-
Tube
Active
1.6 kV
1.5 V
100 mA
1.64 V
48 A
75 A
100 mA
5 mA
520A, 560A
Standard Recovery
-40°C ~ 140°C
-
-
Through Hole
TO-247-3
TO-247AD
TO-247-3 Variant
SCR 1.6KV 75A PLUS247-3
IXYS
1.017
In Stock
1 : €15.78000
Tube
-
Tube
Active
1.6 kV
1.5 V
100 mA
1.4 V
48 A
75 A
200 mA
10 mA
1500A, 1600A
Standard Recovery
-40°C ~ 140°C
-
-
Through Hole
TO-247-3 Variant
PLUS247™-3
529
In Stock
1 : €24.48000
Bulk
-
Bulk
Active
1.2 kV
2.5 V
100 mA
1.6 V
50 A
80 A
200 mA
15 mA
1430A, 1490A
Standard Recovery
-40°C ~ 125°C
-
-
Chassis, Stud Mount
TO-208AC, TO-65-3, Stud
TO-208AC (TO-65)
TO 247 HV EP
SCR 1.5KV TO-247HV
IXYS
15.841
In Stock
1 : €38.23000
Tube
-
Tube
Active
1.5 kV
-
-
-
-
-
-
-
-
Standard Recovery
-55°C ~ 150°C
-
-
Through Hole
TO-247-3 Variant
TO-247HV
TO 247 HV PLUS EP
SCR 1.5KV TO-247PLUS-HV
IXYS
1.165
In Stock
1 : €51.52000
Tube
-
Tube
Active
1.5 kV
-
-
-
-
-
-
-
-
Standard Recovery
-55°C ~ 150°C
-
-
Through Hole
TO-247-3 Variant
TO-247PLUS-HV
SOT-23-3
SCR 600V 250MA SOT-23-3
Diodes Incorporated
17.542
In Stock
222.000
Factory
1 : €0.20000
Cut Tape (CT)
3.000 : €0.04071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
50 µA
1.5 V
-
250 mA
5 mA
10 µA
9A @ 60Hz
Sensitive Gate
-40°C ~ 110°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4.061

About SCRs


An SCR (Silicon Controlled Rectifier) is a type of thyristor—a solid-state semiconductor device used primarily for controlling high voltages and currents in power electronics. Structurally, an SCR is made up of four alternating layers of p-type and n-type material (PNPN), forming three junctions and three terminals: the anode (A), where current enters the device; the cathode (K), where current exits; and the gate (G), which serves as the control terminal. In its default state, the SCR is off and blocks current flow even if a forward voltage is applied across the anode and cathode. It only turns on when a small current is applied to the gate terminal, and conducts until the current drops below a certain threshold (the holding current). Applying a reverse voltage helps block further conduction, but does not independently turn the SCR off.

The device operates in several distinct modes that define its switching behavior. In forward blocking mode, a positive voltage is applied to the anode relative to the cathode, but no conduction occurs because the gate signal is either absent or insufficient. In reverse blocking mode, a negative voltage is applied to the cathode, preventing conduction in the reverse direction. When a sufficient gate signal is applied during forward blocking mode, the SCR enters forward conduction mode, allowing current to flow from anode to cathode and remaining in this state until the current drops below its holding threshold.

Several key electrical parameters define SCR behavior and performance. The gate triggering current (IGT) and gate triggering voltage (VGT) must exceed certain minimum values to initiate conduction. The latching current (IL) is the minimum current needed to trigger the SCR into conduction. Once the SCR is conducting, the holding current (IH) is the minimum current required to maintain that conduction; if the current drops below this level, the SCR will turn off. The turn-off time (TOFF) refers to how long it takes for the SCR to stop conducting after the gate signal is removed and the current drops below the holding threshold. An important consideration for reliable operation is the critical rate of rise of off-state voltage (dv/dt)—if the voltage across the SCR rises too quickly in the off state, it may inadvertently trigger conduction without a gate signal.

When selecting an SCR for a specific application, several key factors require consideration. The breakover voltage determines the maximum voltage the SCR can block while in the off state, while the reverse voltage rating becomes especially important if the SCR will be used in circuits where voltage polarity might change. Proper attention to the holding current, gate trigger requirements, and thermal management is also crucial. SCRs, like all high-power semiconductor devices, produce heat during operation and may require proper heat sinking to avoid thermal breakdown or failure. For users looking to control heavy loads or convert AC to DC with precision, SCRs offer a reliable and durable solution that has proven effective across numerous industrial and commercial applications.