AC DC Converters

Results: 7.200
Stocking Options
Environmental Options
Media
Exclude
7.200Results

Showing
of 7.200
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
IRM-01
AC/DC CONVERTER 12V 1W
MEAN WELL USA Inc.
1.597
In Stock
1 : €4.34000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
83mA
1 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
74%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-01
AC/DC CONVERTER 3.3V 1W
MEAN WELL USA Inc.
899
In Stock
1 : €4.22000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
300mA
1 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
66%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-01
AC/DC CONVERTER 5V 1W
MEAN WELL USA Inc.
454
In Stock
1 : €4.43000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
200mA
1 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
70%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-02
AC/DC CONVERTER 5V 2W
MEAN WELL USA Inc.
6.833
In Stock
1 : €4.39000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
400mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
70%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-02
AC/DC CONVERTER 3.3V 2W
MEAN WELL USA Inc.
5.734
In Stock
1 : €4.39000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
600mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
66%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-02
AC/DC CONVERTER 12V 2W
MEAN WELL USA Inc.
1.778
In Stock
1 : €4.57000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
167mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
74%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-03
AC/DC CONVERTER 5V 3W
MEAN WELL USA Inc.
0
In Stock
240
Marketplace
Check Lead Time
1 : €4.56000
Tube
1 : €4.39000
Bulk
Bulk
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
600mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
72%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-03
AC/DC CONVERTER 24V 3W
MEAN WELL USA Inc.
4.136
In Stock
1 : €4.56000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
125mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
80%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-03
AC/DC CONVERTER 12V 3W
MEAN WELL USA Inc.
2.738
In Stock
1 : €4.56000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
250mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
78%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-03
AC/DC CONVERTER 15V 3W
MEAN WELL USA Inc.
1.308
In Stock
1 : €4.56000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
200mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
78%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-05
AC/DC CONVERTER 24V 5.5W
MEAN WELL USA Inc.
0
In Stock
540
Marketplace
Check Lead Time
1 : €5.85000
Box
1 : €5.59000
Bulk
Bulk
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
230mA
5.5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
77%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
IRM-05
AC/DC CONVERTER 12V 5W
MEAN WELL USA Inc.
2.036
In Stock
1 : €5.85000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
420mA
5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
75%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
IRM-05
AC/DC CONVERTER 5V 5W
MEAN WELL USA Inc.
474
In Stock
1 : €6.06000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
1A
5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
71%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
HP01Sxxxxx
AC/DC CONVERTER 5V 5W
Zettler Magnetics
1.402
In Stock
1 : €5.99000
Tube
Tube
Active
Enclosed
1
90 ~ 264 VAC, 100 ~ 370 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 50°C
70%
Through Hole
4-DIP Module
1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm)
CE
62368-1
RAC05E-05SKT
AC/DC CONVERTER 5V 5W
Recom Power
2.573
In Stock
1 : €6.18000
Tube
Tube
Active
Enclosed
1
90 ~ 264 VAC, 130 ~ 370 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
Adjustable Output, Universal Input
-25°C ~ 75°C (With Derating)
74%
Through Hole
9-DIP Module, 4 Leads
1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm)
CB, CE, cURus, EAC, UL
60335-1; 62368-1
IRM-10
AC/DC CONVERTER 12V 10W
MEAN WELL USA Inc.
5.129
In Stock
1 : €6.20000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
850mA
10 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
82%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
IRM-10
AC/DC CONVERTER 5V 10W
MEAN WELL USA Inc.
2.408
In Stock
1 : €6.20000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
2A
10 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
77%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
IRM-10
AC/DC CONVERTER 24V 10W
MEAN WELL USA Inc.
1.999
In Stock
1 : €6.20000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
420mA
10 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
82%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
IRM-10
AC/DC CONVERTER 15V 10W
MEAN WELL USA Inc.
1.329
In Stock
1 : €6.20000
Tray
Tray
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
670mA
10 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
82%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
RAC03-K
AC/DC CONVERTER 5V 3W
Recom Power
8.136
In Stock
1 : €6.36000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
600mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
74%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
-
RAC03-K
AC/DC CONVERTER 12V 3W
Recom Power
525
In Stock
1 : €6.36000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
250mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
78%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
-
RAC02E-05SK-277
AC/DC CONVERTER 5V 2W
Recom Power
744
In Stock
1 : €6.56000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
400mA
2 W
ITE (Commercial)
Baseplate, Standby Output
-40°C ~ 90°C (With Derating)
72%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm)
CB, CE, cURus, EAC
-
MFG_IRM-15-x
AC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
6
In Stock
1.290
Marketplace
1 : €7.40000
Box
1 : €6.97000
Bulk
Bulk
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
1.25A
15 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
82%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
-
RAC03E-3.3SK-277
AC/DC CONVERTER 12V 3W
Recom Power
15.067
In Stock
1 : €7.09000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
250mA
3 W
ITE (Commercial)
Baseplate, Standby Output
-40°C ~ 85°C (With Derating)
75%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm)
CB, CE, cURus, EAC
-
MFG_IRM-15-x
AC/DC CONVERTER 15V 15W
MEAN WELL USA Inc.
2.051
In Stock
1 : €7.40000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
1A
15 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
82%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
-
Showing
of 7.200

AC DC Converters


Board mount AC DC converters also known as PCB mounted AC DC modules or on-board AC DC power supplies are compact switching power modules designed to be soldered or mounted directly on a printed circuit board. These modules accept mains AC input (or universal input AC of 85-264 VAC) and deliver one or more regulated DC outputs with or without isolation, filtering, and multiple protections.

These converters allow designers to integrate high-voltage conversion into the PCB layout while maintaining compactness, thermal control, and regulatory compliance.

Form Factors

  • Encapsulated / encased modules - sealed modules with epoxy or potting compound, provides environmental protection.
  • Open frame modules - intended to be used inside enclosures with heatsinks and/or convection cooling.
  • Baseplate modules - include a thermal baseplate or heatsink interface to support conduction cooling.