
OSCHS125M-3.3I/S3-25 | |
|---|---|
DigiKey Part Number | 3155-OSCHS125M-3.3I/S3-25TR-ND - Tape & Reel (TR) 3155-OSCHS125M-3.3I/S3-25CT-ND - Cut Tape (CT) 3155-OSCHS125M-3.3I/S3-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCHS125M-3.3I/S3-25 |
Description | XTAL OSC XO 125MHZ HCSL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3HAF1-125.0000T | Abracon LLC | 456 | 535-AX3HAF1-125.0000TCT-ND | €4.35000 | Parametric Equivalent |
| S3ALP33025-125.000-H-X-R | Aker Technology Corp | 1.000 | 3997-S3ALP33025-125.000-H-X-RCT-ND | €2.47000 | Parametric Equivalent |
| SIT9366AE-4B1-33E125.000000 | SiTime | 0 | 1473-SIT9366AE-4B1-33E125.000000-ND | €17.32000 | Parametric Equivalent |
| SIT9386AE-4B1-33E125.000000 | SiTime | 0 | 1473-SIT9386AE-4B1-33E125.000000-ND | €21.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 10 | €3.56900 | €35.69 |
| 25 | €3.37480 | €84.37 |
| 50 | €3.23520 | €161.76 |
| 100 | €3.10150 | €310.15 |
| 250 | €2.93336 | €733.34 |
| 500 | €2.92578 | €1,462.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.69648 | €2,696.48 |
| 2.000 | €2.58549 | €5,170.98 |
| 3.000 | €2.52275 | €7,568.25 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €4.93200 |

