


AX3HAF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AX3HAF1-125.0000TTR-ND - Tape & Reel (TR) 535-AX3HAF1-125.0000TCT-ND - Cut Tape (CT) 535-AX3HAF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3HAF1-125.0000T |
Description | XTAL OSC XO 125MHZ 3.3V HCSL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3HAF1-125.0000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSCHS125M-3.3I/S3-25 | YIC | 50 | 3155-OSCHS125M-3.3I/S3-25CT-ND | €3.76000 | Parametric Equivalent |
| S3ALP33025-125.000-H-X-R | Aker Technology Corp | 1.000 | 3997-S3ALP33025-125.000-H-X-RCT-ND | €2.27000 | Parametric Equivalent |
| SIT9366AE-4B1-33E125.000000 | SiTime | 0 | 1473-SIT9366AE-4B1-33E125.000000-ND | €15.88000 | Parametric Equivalent |
| SIT9386AE-4B1-33E125.000000 | SiTime | 0 | 1473-SIT9386AE-4B1-33E125.000000-ND | €19.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.35000 | €4.35 |
| 10 | €3.78000 | €37.80 |
| 25 | €3.57400 | €89.35 |
| 50 | €3.42620 | €171.31 |
| 100 | €3.28460 | €328.46 |
| 250 | €3.12084 | €780.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.85572 | €2,855.72 |
| 2.000 | €2.73820 | €5,476.40 |
| 3.000 | €2.67176 | €8,015.28 |
| Unit Price without VAT: | €4.35000 |
|---|---|
| Unit Price with VAT: | €5.22000 |

