Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR2512JK-075R1L | |
|---|---|
DigiKey Part Number | SR2512JK-075R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2512JK-075R1L |
Description | RES 5.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-075R1L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2512FK-075R1L | YAGEO | 0 | AA2512FK-075R1L-ND | €0.16550 | Similar |
| AA2512JK-075R1L | YAGEO | 0 | AA2512JK-075R1L-ND | €0.13617 | Similar |
| AC2512JK-075R1L | YAGEO | 0 | AC2512JK-075R1L-ND | €0.07903 | Similar |
| RC2512FK-075R1L | YAGEO | 1.828 | 13-RC2512FK-075R1LCT-ND | €0.39000 | Similar |
| RC2512JK-075R1L | YAGEO | 15.179 | 13-RC2512JK-075R1LCT-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07015 | €280.60 |
| Unit Price without VAT: | €0.07015 |
|---|---|
| Unit Price with VAT: | €0.08418 |







