CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25125R10JNEG

DigiKey Part Number
541-5.1XTR-ND - Tape & Reel (TR)
541-5.1XCT-ND - Cut Tape (CT)
541-5.1XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25125R10JNEG
Description
RES SMD 5.1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25125R10JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.11700€1.17
25€0.09400€2.35
50€0.08080€4.04
100€0.06930€6.93
250€0.06020€15.05
500€0.05418€27.09
1.000€0.04943€49.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.03740€74.80
4.000€0.03700€148.00
6.000€0.03679€220.74
10.000€0.03655€365.50
14.000€0.03641€509.74
20.000€0.03627€725.40
24.000€0.03620€868.80
48.000€0.03597€1,726.56
50.000€0.03596€1,798.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400