Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR1206JR-0730KL | |
|---|---|
DigiKey Part Number | SR1206JR-0730KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0730KL |
Description | RES 30K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0730KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV1206FR-0730KL | YAGEO | 9.480 | 13-RV1206FR-0730KLCT-ND | €0.23000 | Similar |
| CRCW120630K0JNEA | Vishay Dale | 3.432 | 541-30KECT-ND | €0.08000 | Upgrade |
| CRCW120630K0JNEAHP | Vishay Dale | 0 | CRCW120630K0JNEAHP-ND | €0.04381 | Upgrade |
| CRCW120630K0JNEB | Vishay Dale | 0 | CRCW120630K0JNEB-ND | €0.00714 | Upgrade |
| CRCW120630K0JNTA | Vishay Dale | 0 | CRCW120630K0JNTA-ND | €0.01928 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04774 | €238.70 |
| Unit Price without VAT: | €0.04774 |
|---|---|
| Unit Price with VAT: | €0.05729 |








