Direct

SMAJ440CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ440CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ440CA/TR7 |
Description | TVS DIODE 440VWM 713VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 713V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 440V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 492V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ440CA/TR13 | YAGEO | 4.966 | 13-SMAJ440CA/TR13CT-ND | €0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09917 | €99.17 |
| 2.000 | €0.08894 | €177.88 |
| 3.000 | €0.08372 | €251.16 |
| 5.000 | €0.07784 | €389.20 |
| 7.000 | €0.07436 | €520.52 |
| 10.000 | €0.07098 | €709.80 |
| 25.000 | €0.06354 | €1,588.50 |
| 50.000 | €0.05895 | €2,947.50 |
| 100.000 | €0.05586 | €5,586.00 |
| Unit Price without VAT: | €0.09917 |
|---|---|
| Unit Price with VAT: | €0.11900 |


