713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ440CA/TR13

DigiKey Part Number
13-SMAJ440CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ440CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ440CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ440CA/TR13
Description
TVS DIODE 440VWM 713VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
713V
Mfr
Current - Peak Pulse (10/1000µs)
600mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
440V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
492V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.23200€2.32
100€0.14620€14.62
500€0.10898€54.49
1.000€0.09694€96.94
2.000€0.08679€173.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07017€350.85
10.000€0.06386€638.60
15.000€0.06065€909.75
25.000€0.05703€1,425.75
35.000€0.05489€1,921.15
50.000€0.05281€2,640.50
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400