RT0805BRE0782RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2.999
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.15937
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.122
Unit Price: €0.08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.19461
Datasheet

Upgrade


Susumu
In Stock: 4.700
Unit Price: €0.54000
Datasheet

Upgrade


Susumu
In Stock: 4.707
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15035
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.04953
Datasheet
82 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE0782RL

DigiKey Part Number
RT0805BRE0782RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE0782RL
Description
RES SMD 82 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE0782RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0782RLYAGEO2.999YAG1982CT-ND€0.08000Upgrade
RT0805WRE0782RLYAGEO0RT0805WRE0782RL-ND€0.15937Upgrade
ERA-6AEB820VPanasonic Industry10.122P82DACT-ND€0.08000Upgrade
RG2012N-820-B-T5Susumu0RG2012N-820-B-T5-ND€0.19461Upgrade
RG2012N-820-W-T5Susumu4.700408-RG2012N-820-W-T5CT-ND€0.54000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06291€314.55
Manufacturers Standard Package
Unit Price without VAT:€0.06291
Unit Price with VAT:€0.07549