
RG2012N-820-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-820-W-T5TR-ND - Tape & Reel (TR) 408-RG2012N-820-W-T5CT-ND - Cut Tape (CT) 408-RG2012N-820-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-820-W-T5 |
Description | RES SMD 82 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-820-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.44300 | €4.43 |
| 25 | €0.41040 | €10.26 |
| 50 | €0.38780 | €19.39 |
| 100 | €0.36700 | €36.70 |
| 250 | €0.34200 | €85.50 |
| 500 | €0.32514 | €162.57 |
| 1.000 | €0.30999 | €309.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.30499 | €1,524.95 |
| 10.000 | €0.29397 | €2,939.70 |
| 15.000 | €0.28816 | €4,322.40 |
| 25.000 | €0.28146 | €7,036.50 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |


