
RT0603DRE10100KL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE10100KLTR-ND - Tape & Reel (TR) 13-RT0603DRE10100KLCT-ND - Cut Tape (CT) 13-RT0603DRE10100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE10100KL |
Description | RES 100K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE10100KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603DRD07100KL | YAGEO | 8.057 | 311-2103-1-ND | €0.08000 | Parametric Equivalent |
| AT0603DRE07100KL | YAGEO | 4.971 | 13-AT0603DRE07100KLCT-ND | €0.08000 | Parametric Equivalent |
| RP0603BRD07100KL | YAGEO | 3.765 | 13-RP0603BRD07100KLCT-ND | €0.11000 | Parametric Equivalent |
| RP0603DRD07100KL | YAGEO | 4.229 | 13-RP0603DRD07100KLCT-ND | €0.08000 | Parametric Equivalent |
| CRT0603ABY-1003ELF | Bourns Inc. | 4.274 | 118-CRT0603ABY-1003ELFCT-ND | €0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01640 | €0.41 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01450 | €1.45 |
| 250 | €0.01348 | €3.37 |
| 500 | €0.01272 | €6.36 |
| 1.000 | €0.01203 | €12.03 |
| 5.000 | €0.01063 | €53.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00964 | €96.40 |
| 20.000 | €0.00921 | €184.20 |
| 30.000 | €0.00898 | €269.40 |
| 50.000 | €0.00871 | €435.50 |
| 70.000 | €0.00854 | €597.80 |
| 100.000 | €0.00838 | €838.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

