100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603DRD07100KL

DigiKey Part Number
13-RP0603DRD07100KLTR-ND - Tape & Reel (TR)
13-RP0603DRD07100KLCT-ND - Cut Tape (CT)
13-RP0603DRD07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603DRD07100KL
Description
RES 100K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603DRD07100KLYAGEO8.057311-2103-1-ND€0.08000Parametric Equivalent
RP0603BRD07100KLYAGEO3.76513-RP0603BRD07100KLCT-ND€0.11000Parametric Equivalent
In-Stock: 4.229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05800€0.58
25€0.05320€1.33
50€0.05040€2.52
100€0.04770€4.77
250€0.04420€11.05
500€0.04182€20.91
1.000€0.03962€39.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03363€168.15
10.000€0.03215€321.50
15.000€0.03137€470.55
25.000€0.03046€761.50
35.000€0.02991€1,046.85
50.000€0.02935€1,467.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600