Parametric Equivalent
Parametric Equivalent

RT0402BRE1310KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRE1310KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRE1310KL |
Description | RES CHIP 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD1310KL | YAGEO | 53.677 | 13-RT0402BRD1310KLCT-ND | €0.08000 | Parametric Equivalent |
| RT0402WRE0710KL | YAGEO | 0 | 13-RT0402WRE0710KL-ND | €0.03576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.03630 | €1,815.00 |
| Unit Price without VAT: | €0.03630 |
|---|---|
| Unit Price with VAT: | €0.04356 |


