
RT0402BRD1310KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD1310KLTR-ND - Tape & Reel (TR) 13-RT0402BRD1310KLCT-ND - Cut Tape (CT) 13-RT0402BRD1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD1310KL |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.06160 | €1.54 |
| 50 | €0.05820 | €2.91 |
| 100 | €0.05490 | €5.49 |
| 250 | €0.05092 | €12.73 |
| 500 | €0.04820 | €24.10 |
| 1.000 | €0.04570 | €45.70 |
| 5.000 | €0.04076 | €203.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.03395 | €1,697.50 |
| 100.000 | €0.03285 | €3,285.00 |
| 150.000 | €0.03227 | €4,840.50 |
| 250.000 | €0.03213 | €8,032.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

