P6SMB56CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3.000
Unit Price: €0.36000
Datasheet
77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB56CA-AT/TR7

DigiKey Part Number
13-P6SMB56CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB56CA-AT/TR7
Description
TVS DIODE 47.8VWM 77VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
47.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
53.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB56CA-AT/TR13YAGEO3.00013-P6SMB56CA-AT/TR13CT-ND€0.36000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.09496€47.48
1.000€0.08437€84.37
1.500€0.07897€118.45
2.500€0.07290€182.25
3.500€0.06930€242.55
5.000€0.06579€328.95
12.500€0.05810€726.25
25.000€0.05334€1,333.50
50.000€0.04933€2,466.50
Manufacturers Standard Package
Unit Price without VAT:€0.09496
Unit Price with VAT:€0.11395