
P6SMB56CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB56CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB56CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB56CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56CA-AT/TR13 |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21900 | €2.19 |
| 100 | €0.13790 | €13.79 |
| 500 | €0.10254 | €51.27 |
| 1.000 | €0.09112 | €91.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07091 | €212.73 |
| 6.000 | €0.06412 | €384.72 |
| 9.000 | €0.06066 | €545.94 |
| 15.000 | €0.05676 | €851.40 |
| 21.000 | €0.05446 | €1,143.66 |
| 30.000 | €0.05221 | €1,566.30 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

