Direct

P6SMB18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB18CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB18CA/TR13 |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 25.2V |
Mfr | Current - Peak Pulse (10/1000µs) 24.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB18CA/TR7 | YAGEO | 325 | 13-P6SMB18CA/TR7CT-ND | €0.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06742 | €202.26 |
| 6.000 | €0.06091 | €365.46 |
| 9.000 | €0.05759 | €518.31 |
| 15.000 | €0.05386 | €807.90 |
| 21.000 | €0.05165 | €1,084.65 |
| 30.000 | €0.04950 | €1,485.00 |
| 75.000 | €0.04478 | €3,358.50 |
| 150.000 | €0.04261 | €6,391.50 |
| Unit Price without VAT: | €0.06742 |
|---|---|
| Unit Price with VAT: | €0.08090 |


