25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB18CA/TR7

DigiKey Part Number
13-P6SMB18CA/TR7TR-ND - Tape & Reel (TR)
13-P6SMB18CA/TR7CT-ND - Cut Tape (CT)
13-P6SMB18CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB18CA/TR7
Description
TVS DIODE 15.3VWM 25.2V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB18CA/TR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
25.2V
Mfr
Current - Peak Pulse (10/1000µs)
24.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20900€2.09
100€0.13160€13.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.08206€41.03
1.000€0.07277€72.77
1.500€0.06801€102.02
2.500€0.06267€156.68
3.500€0.05950€208.25
5.000€0.05641€282.05
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800