P4KE100CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.05449
Datasheet
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE100CA-AT/TR13

DigiKey Part Number
13-P4KE100CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE100CA-AT/TR13
Description
TVS DIODE 85.5VWM 137V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
85.5V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
95V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE100CA-AT/BYAGEO013-P4KE100CA-AT/BTB-ND€0.05449Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05086€254.30
10.000€0.04657€465.70
15.000€0.04436€665.40
25.000€0.04187€1,046.75
35.000€0.04039€1,413.65
50.000€0.03894€1,947.00
125.000€0.03769€4,711.25
Manufacturers Standard Package
Unit Price without VAT:€0.05086
Unit Price with VAT:€0.06103