P4KE100CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.05086
Datasheet
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE100CA-AT/B

DigiKey Part Number
13-P4KE100CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE100CA-AT/B
Description
TVS DIODE 85.5VWM 137V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
85.5V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
95V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE100CA-AT/TR13YAGEO013-P4KE100CA-AT/TR13TR-ND€0.05086Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000€0.05449€163.47
6.000€0.04966€297.96
9.000€0.04717€424.53
15.000€0.04436€665.40
21.000€0.04269€896.49
30.000€0.04105€1,231.50
75.000€0.03769€2,826.75
Manufacturers Standard Package
Unit Price without VAT:€0.05449
Unit Price with VAT:€0.06539