Parametric Equivalent
Direct
Parametric Equivalent

CC1210ZFY5V6BB226 | |
|---|---|
DigiKey Part Number | 13-CC1210ZFY5V6BB226TR-ND - Tape & Reel (TR) 13-CC1210ZFY5V6BB226CT-ND - Cut Tape (CT) 13-CC1210ZFY5V6BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210ZFY5V6BB226 |
Description | CAP CER 22UF 10V Y5V 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210ZFY5V6BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210ZKY5V6BB226 | YAGEO | 705 | 311-2060-1-ND | €0.53000 | Parametric Equivalent |
| 1210ZG226ZAT2A | KYOCERA AVX | 208 | 478-KGM32KV51A226ZUCT-ND | €0.99000 | Direct |
| GMC32Y5V226Z10NT | Cal-Chip Electronics, Inc. | 850 | 4713-GMC32Y5V226Z10NTCT-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31100 | €3.11 |
| 50 | €0.23500 | €11.75 |
| 100 | €0.21180 | €21.18 |
| 500 | €0.17248 | €86.24 |
| 1.000 | €0.16034 | €160.34 |
| 2.500 | €0.14752 | €368.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.13535 | €1,082.80 |
| 16.000 | €0.12978 | €2,076.48 |
| 24.000 | €0.12698 | €3,047.52 |
| 40.000 | €0.12389 | €4,955.60 |
| 56.000 | €0.12208 | €6,836.48 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |




