CC1206ZKY5V5BB226 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 22.391
Unit Price: €0.31000
Datasheet

Upgrade


YAGEO
In Stock: 3.928
Unit Price: €0.31000
Datasheet

Direct


KEMET
In Stock: 4.029
Unit Price: €1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.295
Unit Price: €1.00000
Datasheet

Upgrade


KEMET
In Stock: 1.009
Unit Price: €0.88000
Datasheet
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZKY5V5BB226

DigiKey Part Number
311-3461-2-ND - Tape & Reel (TR)
311-3461-1-ND - Cut Tape (CT)
311-3461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZKY5V5BB226
Description
CAP CER 22UF 6.3V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZKY5V5BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206ZKY5V6BB226YAGEO22.391311-2005-1-ND€0.31000Upgrade
CC1206ZKY5V7BB226YAGEO3.928311-3462-1-ND€0.31000Upgrade
C1206C226Z9VACTUKEMET4.029399-C1206C226Z9VACTUCT-ND€1.22000Direct
1206ZG226ZAT2AKYOCERA AVX1.295478-KGM31AV51A226ZUCT-ND€1.00000Upgrade
C1206C226Z8VACTUKEMET1.009399-15098-1-ND€0.88000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18400€1.84
50€0.13460€6.73
100€0.11960€11.96
500€0.09440€47.20
1.000€0.08662€86.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.07641€152.82
4.000€0.07140€285.60
6.000€0.06890€413.40
10.000€0.06612€661.20
14.000€0.06449€902.86
20.000€0.06293€1,258.60
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200