Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent



CC1206KPX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CC1206KPX7R9BB471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R9BB471 |
Description | CAP CER 470PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R9BB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KRX7R9BB471 | YAGEO | 17.403 | 311-1167-1-ND | €0.17000 | Direct |
| VJ1206Y471KXACW1BC | Vishay Vitramon | 0 | VJ1206Y471KXACW1BC-ND | €0.03888 | Direct |
| VJ1206Y471KXAPW1BC | Vishay Vitramon | 12.785 | 720-VJ1206Y471KXAPW1BCCT-ND | €0.25000 | Direct |
| KGM31BR71H471KM | KYOCERA AVX | 0 | 478-KGM31BR71H471KMTR-ND | €0.04132 | Parametric Equivalent |
| KGM31BR71H471KT | KYOCERA AVX | 4.720 | 478-KGM31BR71H471KTCT-ND | €0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02833 | €424.95 |
| Unit Price without VAT: | €0.02833 |
|---|---|
| Unit Price with VAT: | €0.03400 |




