Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

KGM31BR71H471KM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H471KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H471KM |
Description | CAP CER 470PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H471KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067C471KA12A | KYOCERA AVX | 0 | 12067C471KA12A-ND | €0.49830 | Upgrade |
| KGM31BCG1H471FM | KYOCERA AVX | 0 | 478-KGM31BCG1H471FMTR-ND | €0.19033 | Upgrade |
| KGM31BCG1H471GM | KYOCERA AVX | 0 | 478-KGM31BCG1H471GMTR-ND | €0.18198 | Upgrade |
| KGM31BCG1H471JM | KYOCERA AVX | 0 | 478-KGM31BCG1H471JMTR-ND | €0.06559 | Upgrade |
| KGM31BCG1H471KM | KYOCERA AVX | 0 | 478-KGM31BCG1H471KMTR-ND | €0.03816 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04132 | €413.20 |
| Unit Price without VAT: | €0.04132 |
|---|---|
| Unit Price with VAT: | €0.04958 |




