
CC1206JKNPOCBN820 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOCBN820TR-ND - Tape & Reel (TR) 13-CC1206JKNPOCBN820CT-ND - Cut Tape (CT) 13-CC1206JKNPOCBN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN820 |
Description | CAP CER 82PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN820 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C820JDGACTU | KEMET | 2.589 | 399-15592-1-ND | €0.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11600 | €1.16 |
| 50 | €0.08280 | €4.14 |
| 100 | €0.07280 | €7.28 |
| 500 | €0.05596 | €27.98 |
| 1.000 | €0.05079 | €50.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04229 | €126.87 |
| 6.000 | €0.03932 | €235.92 |
| 9.000 | €0.03784 | €340.56 |
| 15.000 | €0.03619 | €542.85 |
| 21.000 | €0.03523 | €739.83 |
| 30.000 | €0.03430 | €1,029.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

