
C1206C820JDGACTU | |
|---|---|
DigiKey Part Number | 399-15592-2-ND - Tape & Reel (TR) 399-15592-1-ND - Cut Tape (CT) 399-15592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820JDGACTU |
Description | CAP CER 82PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58100 | €5.81 |
| 50 | €0.45340 | €22.67 |
| 100 | €0.41370 | €41.37 |
| 500 | €0.34702 | €173.51 |
| 1.000 | €0.32637 | €326.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.30457 | €761.43 |
| 5.000 | €0.29143 | €1,457.15 |
| 7.500 | €0.28485 | €2,136.38 |
| 12.500 | €0.27756 | €3,469.50 |
| 17.500 | €0.27329 | €4,782.57 |
| 25.000 | €0.26919 | €6,729.75 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

