Direct
Direct
Direct
Upgrade



CC0603MKX5R4BB476 | |
|---|---|
DigiKey Part Number | 311-3491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603MKX5R4BB476 |
Description | CAP CER 47UF 4V X5R 0603 |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MKX5R4BB476 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A476MR8NRNE | Samsung Electro-Mechanics | 0 | 1276-CL10A476MR8NRNETR-ND | €0.41448 | Direct |
| CL10A476MR8NZNE | Samsung Electro-Mechanics | 101.844 | 1276-6528-1-ND | €1.24000 | Direct |
| GRM188R60G476ME15D | Murata Electronics | 202.039 | 490-13246-1-ND | €0.31000 | Direct |
| 06036D476MAT2A | KYOCERA AVX | 71.938 | 478-11180-1-ND | €0.59000 | Upgrade |




