Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603JPNPO9BN510 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN510TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN510 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C510J5GAC3112 | KEMET | 0 | 399-C0603C510J5GAC3112TR-ND | €0.04837 | Parametric Equivalent |
| C0603C510J5GAC3121 | KEMET | 0 | 399-C0603C510J5GAC3121TR-ND | €0.05859 | Parametric Equivalent |
| C0603C510J5GAC31217042 | KEMET | 0 | 399-C0603C510J5GAC31217042TR-ND | €0.05259 | Parametric Equivalent |
| C0603C510J5GAC9733 | KEMET | 0 | 399-C0603C510J5GAC9733TR-ND | €0.05357 | Parametric Equivalent |
| GMT10CG510J50NT4 | Cal-Chip Electronics, Inc. | 8.000 | 4713-GMT10CG510J50NT4CT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00974 | €146.10 |
| Unit Price without VAT: | €0.00974 |
|---|---|
| Unit Price with VAT: | €0.01169 |




