
GMT10CG510J50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG510J50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG510J50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG510J50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG510J50NT4 |
Description | CAP0603 COG 51PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12900 | €1.29 |
| 50 | €0.09360 | €4.68 |
| 100 | €0.08260 | €8.26 |
| 500 | €0.06416 | €32.08 |
| 1.000 | €0.05846 | €58.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04992 | €199.68 |
| 8.000 | €0.04675 | €374.00 |
| 12.000 | €0.04516 | €541.92 |
| 20.000 | €0.04340 | €868.00 |
| 28.000 | €0.04237 | €1,186.36 |
| 40.000 | €0.04138 | €1,655.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

