Direct



5.0SMDJ18CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ18CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18CA/TR7 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 172A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ18CA/TR13 | YAGEO | 3.134 | 13-5.0SMDJ18CA/TR13CT-ND | €1.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29450 | €147.25 |
| 1.000 | €0.26673 | €266.73 |
| 1.500 | €0.25257 | €378.86 |
| 2.500 | €0.23665 | €591.62 |
| 3.500 | €0.22723 | €795.30 |
| 5.000 | €0.21806 | €1,090.30 |
| 12.500 | €0.19794 | €2,474.25 |
| 25.000 | €0.19297 | €4,824.25 |
| Unit Price without VAT: | €0.29450 |
|---|---|
| Unit Price with VAT: | €0.35340 |


