


5.0SMDJ18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ18CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ18CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ18CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18CA/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 172A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.62800 | €6.28 |
| 100 | €0.41120 | €41.12 |
| 500 | €0.31806 | €159.03 |
| 1.000 | €0.28807 | €288.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23145 | €694.35 |
| 6.000 | €0.21368 | €1,282.08 |
| 9.000 | €0.20463 | €1,841.67 |
| 15.000 | €0.20069 | €3,010.35 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

