10 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012008001

DigiKey Part Number
732-7861-2-ND - Tape & Reel (TR)
732-7861-1-ND - Cut Tape (CT)
732-7861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012008001
Description
CAP CER 10PF 10V C0G/NP0 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012008001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A100JXQCW1BCVishay Vitramon3.853720-VJ1206A100JXQCW1BCCT-ND€0.24000Parametric Equivalent
In-Stock: 2.032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07600€0.76
50€0.05400€2.70
100€0.04710€4.71
500€0.03540€17.70
1.000€0.03180€31.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02643€105.72
8.000€0.02443€195.44
12.000€0.02343€281.16
20.000€0.02233€446.60
28.000€0.02168€607.04
40.000€0.02106€842.40
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800