10 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A100JXQCW1BC

DigiKey Part Number
720-VJ1206A100JXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A100JXQCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A100JXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A100JXQCW1BC
Description
CAP CER 10PF 10V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A100JXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A100JXAACVishay Vitramon5.700720-VJ1206A100JXAACCT-ND€0.30000Upgrade
VJ1206A100JXAMCVishay Vitramon6.000720-VJ1206A100JXAMCCT-ND€0.30000Upgrade
VJ1206A100JXAPW1BCVishay Vitramon14.520720-VJ1206A100JXAPW1BCCT-ND€0.25000Upgrade
C1206C100J5GACTUKEMET13.015399-C1206C100J5GACTUCT-ND€0.17000Upgrade
KGM31BCG1H100JTKYOCERA AVX8.325478-KGM31BCG1H100JTCT-ND€0.20000Upgrade
In-Stock: 3.853
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05499€219.96
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14000€1.40
50€0.10200€5.10
100€0.08630€8.63
500€0.07026€35.13
1.000€0.06416€64.16
Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.16400€1.64
50€0.11500€5.75
100€0.09290€9.29
500€0.06902€34.51
1.000€0.06039€60.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800