


860020775015 | |
|---|---|
DigiKey Part Number | 732-8976-1-ND - Cut Tape (CT) 732-8976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020775015 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020775015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 351.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF100MEFCT810X12.5 | Rubycon | 6.160 | 1189-3782-1-ND | €0.48000 | Direct |
| 63YXJ100MT810X12.5 | Rubycon | 7.356 | 1189-63YXJ100MT810X12.5CT-ND | €0.42000 | Direct |
| EEU-FR1J101B | Panasonic Industry | 9.948 | P15287CT-ND | €0.88000 | Direct |
| MAL204838101E3 | Vishay Beyschlag/Draloric/BC Components | 4.121 | 56-MAL204838101E3CT-ND | €1.48000 | Direct |
| UPS1J101MPD1TD | Nichicon | 363 | 493-11805-1-ND | €0.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 50 | €0.29240 | €14.62 |
| 100 | €0.25500 | €25.50 |
| 250 | €0.22692 | €56.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.19888 | €119.33 |
| 1.200 | €0.18783 | €225.40 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

