
74439384047 | |
|---|---|
DigiKey Part Number | 732-74439384047TR-ND - Tape & Reel (TR) 732-74439384047CT-ND - Cut Tape (CT) 732-74439384047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439384047 |
Description | FIXED IND 4.7UH 9.5A 24.96 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9.5 A 24.96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439384047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24.96mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.311" L x 0.299" W (7.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 11A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXL1V0703-4R7-R | Eaton - Electronics Division | 713 | 283-EXL1V0703-4R7-RCT-ND | €0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.69100 | €16.91 |
| 100 | €1.38530 | €138.53 |
| 500 | €1.26134 | €630.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.03050 | €1,030.50 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |

