4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0703-4R7-R

DigiKey Part Number
283-EXL1V0703-4R7-RTR-ND - Tape & Reel (TR)
283-EXL1V0703-4R7-RCT-ND - Cut Tape (CT)
283-EXL1V0703-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0703-4R7-R
Description
FIXED IND 4.7UH 9A 26.7 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
26.7mOhm Max
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
12.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.57600€5.76
100€0.47410€47.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.41211€618.16
3.000€0.38864€1,165.92
4.500€0.37555€1,689.97
7.500€0.35970€2,697.75
10.500€0.34964€3,671.22
15.000€0.33929€5,089.35
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000