
8828370000 | |
|---|---|
DigiKey Part Number | 8828370000-ND |
Manufacturer | |
Manufacturer Product Number | 8828370000 |
Description | RELAY GEN PURPOSE DPDT 8A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 8 ms |
Packaging Bulk | Release Time 6 ms |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, cULus, EAC |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 28800 Ohms |
Switching Voltage 250VAC - Nom | Base Product Number |
Coil Current 3.8 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8828370000 | Weidmüller | 19 | 4381-8828370000-ND | €6.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €7.37350 | €147.47 |
| Unit Price without VAT: | €7.37350 |
|---|---|
| Unit Price with VAT: | €8.84820 |

