General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8828370000

DigiKey Part Number
8828370000-ND
Manufacturer
Manufacturer Product Number
8828370000
Description
RELAY GEN PURPOSE DPDT 8A 110V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Operate Time
8 ms
Packaging
Bulk
Release Time
6 ms
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Mounting Type
Contact Material
Silver Nickel (AgNi)
Coil Voltage
Approval Agency
CE, cULus, EAC
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
8 A
Coil Resistance
28800 Ohms
Switching Voltage
250VAC - Nom
Base Product Number
Coil Current
3.8 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8828370000Weidmüller194381-8828370000-ND€6.13000Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€7.37350€147.47
Manufacturers Standard Package
Unit Price without VAT:€7.37350
Unit Price with VAT:€8.84820