Parametric Equivalent

BTA316X-600C/L02Q | |
|---|---|
DigiKey Part Number | BTA316X-600C/L02Q-ND |
Manufacturer | |
Manufacturer Product Number | BTA316X-600C/L02Q |
Description | TRIAC 600V 16A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab, Formed Leads |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 150A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA316X-600C/L03Q | WeEn Semiconductors | 0 | BTA316X-600C/L03Q-ND | €0.46242 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | €0.50679 | €1,824.44 |
| Unit Price without VAT: | €0.50679 |
|---|---|
| Unit Price with VAT: | €0.60815 |


