Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR12X3900FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X3900FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR12X3900FTL |
Description | RES 390 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07390RL | YAGEO | 69.462 | YAG3870CT-ND | €0.09000 | Parametric Equivalent |
| RC1206FR-10390RL | YAGEO | 5.485 | 13-RC1206FR-10390RLCT-ND | €0.08000 | Parametric Equivalent |
| RC1206FR-13390RL | YAGEO | 0 | 13-RC1206FR-13390RL-ND | €0.00669 | Parametric Equivalent |
| RMC1/8-3900FTP | Kamaya Inc. | 0 | 2315-RMC1/8-3900FTPTR-ND | €0.00453 | Parametric Equivalent |
| RMC1/8K3900DTP | Kamaya Inc. | 0 | 2315-RMC1/8K3900DTPTR-ND | €0.00708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00464 | €23.20 |
| Unit Price without VAT: | €0.00464 |
|---|---|
| Unit Price with VAT: | €0.00557 |





