
RC1206FR-10390RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-10390RLTR-ND - Tape & Reel (TR) 13-RC1206FR-10390RLCT-ND - Cut Tape (CT) 13-RC1206FR-10390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-10390RL |
Description | RES 390 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-10390RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07390RL | YAGEO | 69.462 | YAG3870CT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01910 | €1.91 |
| 250 | €0.01528 | €3.82 |
| 500 | €0.01304 | €6.52 |
| 1.000 | €0.01130 | €11.30 |
| 5.000 | €0.00853 | €42.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00729 | €72.90 |
| 20.000 | €0.00669 | €133.80 |
| 30.000 | €0.00640 | €192.00 |
| 50.000 | €0.00608 | €304.00 |
| 70.000 | €0.00590 | €413.00 |
| 100.000 | €0.00573 | €573.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

