Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR12X2550FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X2550FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR12X2550FTL |
Description | RES 255 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X2550FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07255RL | YAGEO | 5.000 | 13-AC1206FR-07255RLCT-ND | €0.09000 | Parametric Equivalent |
| RC1206FR-10255RL | YAGEO | 0 | 13-RC1206FR-10255RL-ND | €0.00820 | Parametric Equivalent |
| RC1206FR-13255RL | YAGEO | 39.940 | 13-RC1206FR-13255RLCT-ND | €0.08000 | Parametric Equivalent |
| RMC1/8K2550DTP | Kamaya Inc. | 0 | 2315-RMC1/8K2550DTPTR-ND | €0.00708 | Parametric Equivalent |
| RMC1/8K2550FTP | Kamaya Inc. | 0 | 2315-RMC1/8K2550FTPTR-ND | €0.00453 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00471 | €23.55 |
| Unit Price without VAT: | €0.00471 |
|---|---|
| Unit Price with VAT: | €0.00565 |



