
RC1206FR-13255RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13255RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13255RLCT-ND - Cut Tape (CT) 13-RC1206FR-13255RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13255RL |
Description | RES 255 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13255RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02520 | €1.26 |
| 100 | €0.02100 | €2.10 |
| 250 | €0.01684 | €4.21 |
| 500 | €0.01444 | €7.22 |
| 1.000 | €0.01255 | €12.55 |
| 5.000 | €0.00956 | €47.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00801 | €160.20 |
| 40.000 | €0.00746 | €298.40 |
| 60.000 | €0.00719 | €431.40 |
| 100.000 | €0.00691 | €691.00 |
| 140.000 | €0.00674 | €943.60 |
| 200.000 | €0.00658 | €1,316.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

