Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR08X18R2FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X18R2FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR08X18R2FTL |
Description | RES 18.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X18R2FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080518R2FKEAC | Vishay Dale | 0 | CRCW080518R2FKEAC-ND | €0.00586 | Parametric Equivalent |
| CRCW080518R2FKEBC | Vishay Dale | 0 | CRCW080518R2FKEBC-ND | €0.00586 | Parametric Equivalent |
| RC0805FR-1018R2L | YAGEO | 0 | 13-RC0805FR-1018R2L-ND | €0.00458 | Parametric Equivalent |
| RC0805FR-1318R2L | YAGEO | 0 | 13-RC0805FR-1318R2L-ND | €0.00414 | Parametric Equivalent |
| RGC0805DTC18R2 | Stackpole Electronics Inc | 0 | 738-RGC0805DTC18R2TR-ND | €0.03199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00371 | €18.55 |
| Unit Price without VAT: | €0.00371 |
|---|---|
| Unit Price with VAT: | €0.00445 |








